Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-2101-632-SS
Manufacturer Part #:

2101-632-SS

Manufacturer:

Description: Standoffs & Spacers 5/16 LNGTH 6-32 STD FML HEX STANDOFF
Silverlight Page 2,063, Mouser Enhanced Catalog
PDF Page 2,063, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Hex Standoffs
Length: 5/16 in
Thread Size: 6-32
Outside Diameter: 1/4 in
Material: Stainless Steel
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  100: $0.92
  500: $0.852
  1,000: $0.786

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3770-0
Test Plugs & Test Jacks BIND POST AU BLACK
Pomona Electronics
1: $8.86
51863
Terminals PIDG 22-16
TE Connectivity / AMP
1: $0.23
120-80
Chemicals SILICON GREASE 5lbs.
Wakefield
1: $153.77
2850
Cable Mounting & Accessories B 875-750 BLK
Heyco
1: $0.18
108-0904-001
Test Plugs & Test Jacks BANANA JACK GREEN 1152030
Johnson / Emerson Connectivity Solutions
1: $0.57
SSL-LX3044ID-5V
Standard LEDs - Through Hole 3mm Short Lens Red
Lumex
1: $0.29
561-D462
Screws & Fasteners NYLON FLAT WSHR .115
Eagle Plastic Devices
1: $0.08
2101-440-SS
Standoffs & Spacers 5/16 LNGTH 4-40 STD FML HEX ST ...
RAF Electronic Hardware
1: $1.05
53073
Terminals PIDG RING 26-24 6
TE Connectivity / AMP
1: $0.46
FP301-3/8-6"-Black
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $8.00
C-2500
NiCd - Nickel Cadmium Battery 2.5AH CONSUMER C
Unspecified
1: $6.88

000000001