|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-2052-256-N
Manufacturer Part #:

2052-256-N

Manufacturer:

Description:
Standoffs & Spacers 3/16 LNGTH 2-56 STD FML HEX STANDOFF
Mouser Online Catalog Page 2,067, Mouser Online Catalog
PDF Page 2,067, PDF Catalog Page
2052-256-N Datasheet 2052-256-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Standoffs
Type: Hex Standoffs
Thread Size: 2-56
Length: 3/16 in
Material: Nylon
Outside Diameter: 3/16 in
Packaging: Bulk
Brand: RAF Electronic Hardware
Factory Pack Quantity: 100
Part # Aliases: 2052-256-N-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POW-1644L-LWC50-B-R Microphones 1,758
B32-1010 Switch Bezels / Switch Caps 3,740
B3FS-1052 Tactile Switches 3,769
ERJ-3EKF1003V Thick Film Resistors - SMD 1,290,925
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
72970 RF Connectors / Coaxial Connectors 183
KA278R12CTU LDO Voltage Regulators 6,799
ATTINY167-XU 8-bit Microcontrollers - MCU 562
2053-256-N Standoffs & Spacers 363
9455 Screws & Fasteners 712
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
100:
$0.645
500:
$0.598
$0.552

To add to a project, please Log In.

160139739 165583196 189371948