|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-2052-256-AL-7
Manufacturer Part #:

2052-256-AL-7

Manufacturer:

Description:
Standoffs & Spacers 3/16 LGNTH 2-56 STD FML HEX STANDOFF
Mouser Online Catalog Page 2,067, Mouser Online Catalog
PDF Page 2,067, PDF Catalog Page
2052-256-AL-7 Datasheet 2052-256-AL-7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Standoffs
Type: Hex Standoffs
Thread Size: 2-56
Length: 3/16 in
Material: Aluminum
Outside Diameter: 3/16 in
Plating: Clear Iridite
Packaging: Bulk
Brand: RAF Electronic Hardware
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,893
NDT2955 MOSFET 49,461
FDC6331L Power Switch ICs - Power Distribution 789
3262W-1-103LF Trimmer Resistors - Through Hole 20
MAX1555EZK+T Battery Management 9,200
DF3-2428SCF Headers & Wire Housings 88,815
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 948,596
LM2936HVMAX-5.0/NOPB LDO Voltage Regulators 4,430
6100.3300 AC Power Entry Modules 2,180
1818 Standoffs & Spacers 2,124
Real Time Availability
Stock:
441 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
100:
$0.197
500:
$0.174
$0.166

To add to a project, please Log In.

165583196 189371948