Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-1130-6-SS
Manufacturer Part #:

1130-6-SS

Manufacturer:

Description: Standoffs & Spacers 5/8 LNGTH 0.140 ID STD. ROUND SPACER
Silverlight Page 2,059, Mouser Enhanced Catalog
PDF Page 2,059, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Round Spacers
Length: 5/8 in
Thread Size: 6
Outside Diameter: 1/4 in
Material: Stainless Steel
Inside Diameter: 0.14 in
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 1130-6-SS-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.02
  100: $0.94
  500: $0.87
  1,000: $0.798

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2104-632-SS
Standoffs & Spacers 1/2 LNGTH 6-32 STD FML HEX STA ...
RAF Electronic Hardware
1: $1.23

142787425