Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-1128-4-SS
Manufacturer Part #:

1128-4-SS

Manufacturer:

Description: Standoffs & Spacers 1/2 LNGTH 0.115 ID STD. ROUND SPACER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Round Spacers
Length: 1/2 in
Thread Size: 4
Outside Diameter: 1/4 in
Material: Stainless Steel
Inside Diameter: 0.115 in
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.77
  100: $0.71
  500: $0.657
  1,000: $0.602

To add to a project, please Log In.

142787425