Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-1127-6-SS
Manufacturer Part #:

1127-6-SS

Manufacturer:

Description: Standoffs & Spacers 7/16 LNGTH 0.140 ID STD. ROUND SPACER
Silverlight Page 2,059, Mouser Enhanced Catalog
PDF Page 2,059, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Round Spacers
Length: 7/16 in
Thread Size: 6
Outside Diameter: 1/4 in
Material: Stainless Steel
Inside Diameter: 0.14 in
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  100: $0.69
  500: $0.633
  1,000: $0.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PDB182-GTRB2-254MN
Potentiometers 250Kohm 20% 17mm Plain Shaft/SL/CD
Bourns
1: $2.78
8404
Standoffs & Spacers AL .875 M/F THRD
Keystone Electronics
1: $0.80
2106T-440-N
Standoffs & Spacers 1/4 Hex Fem Stdoff 21/32" NYL ...
RAF Electronic Hardware
1: $0.81
1127-8-SS
Standoffs & Spacers 7/16 LNGTH 0.166 ID STD. ROUND ...
RAF Electronic Hardware
1: $0.74

142787425