|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-1123-4-AL-7
Manufacturer Part #:

1123-4-AL-7

Manufacturer:

Description:
Standoffs & Spacers 3/16 LNGTH 0.115 ID SCRW SZ 4 RND SPACER
Mouser Online Catalog Page 2,065, Mouser Online Catalog
PDF Page 2,065, PDF Catalog Page
1123-4-AL-7 Datasheet 1123-4-AL-7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Spacers
Type: Round Spacers
Thread Size: 4
Length: 3/16 in
Material: Aluminum
Outside Diameter: 1/4 in
Plating: Clear Iridite
Packaging: Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 0.115 in
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-5 IC & Component Sockets 16,976
1-640517-0 Headers & Wire Housings 2,593
PIC16F1847-I/P 8-bit Microcontrollers - MCU 1,751
C322C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 18,640
KSA0M411 LFT Tactile Switches 5,472
UVR1E471MPD Aluminum Electrolytic Capacitors - Leaded 25,494
SR151C103KAR Multilayer Ceramic Capacitors MLCC - Leaded 4,306
MCP6023-I/P Operational Amplifiers - Op Amps 787
CW02B33R00JE12 Wirewound Resistors - Through Hole 35
HLMPM201 Standard LEDs - Through Hole 1,671
Real Time Availability
Stock:
1,731 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
100:
$0.114
500:
$0.098
$0.093

To add to a project, please Log In.

142787425 189371948 165583196