Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-1111-4-AL-7
Manufacturer Part #:

1111-4-AL-7

Manufacturer:

Description: Standoffs & Spacers 3/8 LNGTH 0.116 ID SCRW SZ 4 RND SPACER
Mouser Online Catalog Page 2,059, Mouser Online Catalog
PDF Page 2,059, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Round Spacers
Length: 3/8 in
Thread Size: 4
Outside Diameter: 3/16 in
Material: Aluminum
Plating: Clear Iridite
Brand: RAF Electronic Hardware
Inside Diameter: 0.115 in
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  100: $0.30
  500: $0.283
  1,000: $0.261

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TC33X-2-502E
Trimmer Resistors - SMD 3MM 5KOHMS 25% 0.1WATT OPE ...
Bourns
1: $0.25
TC33X-2-503E
Trimmer Resistors - SMD 3MM 50KOHMS 25% 0.1WATT OP ...
Bourns
1: $0.25
9GA0424P6F001
Fans Fan 40x20mm 24DC PWM HiPerf LowPower Tach
Sanyo Denki
1: $17.75
561-04006
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.10
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.30
RCL122554R9FKEG
Thick Film Resistors - SMD 2watt 54.9ohm 1% 100ppm ...
Vishay / Draloric
1: $0.60
NC20L00223KBA
Thermistors - NTC 1206 22Kohm 10%
AVX
1: $0.44
TC33X-2-203E
Trimmer Resistors - SMD 3MM 20KOHMS 25% 0.1WATT OP ...
Bourns
1: $0.25
NC20K00103KBA
Thermistors - NTC 10K OHM 10%
AVX
1: $0.44
860-60G
Chemicals HEAT TRANSFER COMPOU 60G (2OZ) JAR
MG Chemicals
1: $9.34
7603
Cable Mounting & Accessories HOLE PLUG METAL 1/2"
Keystone Electronics
1: $1.23
PWR221T-30-75R0F
Thick Film Resistors - Through Hole Pwr Resistor 1 ...
Bourns
1: $2.63
PWR221T-30-1000J
Thick Film Resistors - Through Hole Pwr Resistor 5 ...
Bourns
1: $2.32
1126-4-AL-7
Standoffs & Spacers 3/8 LNGTH 0.115 ID SCRW SZ 4 R ...
RAF Electronic Hardware
1: $0.28

142787425 165583196