|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-1111-2-N
Manufacturer Part #:

1111-2-N

Manufacturer:

Description:
Standoffs & Spacers 3/8 LNGTH 0.09 ID SCRW SZ 2 RND SPACER
Mouser Online Catalog Page 2,065, Mouser Online Catalog
PDF Page 2,065, PDF Catalog Page
1111-2-N Datasheet 1111-2-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Spacers
Type: Round Spacers
Thread Size: 2
Length: 3/8 in
Material: Nylon
Outside Diameter: 3/16 in
Packaging: Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 0.09 in
Factory Pack Quantity: 100
Part # Aliases: 1111-2-N-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EG1218 Slide Switches 10,093
PN2222ATF Bipolar Transistors - BJT 14,493
TAP106K016CRW Tantalum Capacitors - Solid Leaded 932
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,213
3309P-1-103 Trimmer Resistors - Through Hole 189
2465 Cylindrical Battery Contacts, Clips, Holders & Springs 799
TL1105F250Q Tactile Switches 6,840
LTL2R3FV3KS Standard LEDs - Through Hole 2,451
LTL353QRKNN Standard LEDs - Through Hole 3,898
LTL2P3TBU2KS Standard LEDs - Through Hole 2,837
Real Time Availability
Stock:
820 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
100:
$0.166
500:
$0.159
$0.146

To add to a project, please Log In.

142787425 189371948 165583196