Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 865-QF1D512-QN-T
Manufacturer Part #: QF1D512-QN-T
Manufacturer: Quickfilter Technologies
Description: DAC (D/A Converters) SINGLE CHANNEL DIGITAL FILTER
Silverlight Page 2,253, Mouser Enhanced Catalog
PDF Page 2,253, PDF Catalog Page
PDF Data Sheet

Manufacturer: Quickfilter Technologies
Product Category: DAC (D/A Converters)
RoHS: RoHS Compliant Details
Number of Converters: 1
Package / Case: QFN-16
Conversion Rate: 500 KSPS
Resolution: 12 bit to 24 bit
SNR: NA
Packaging: Reel
Operating Supply Voltage: 3.3 V (3 - 3.6), 1.8 optional


Availability 
Stock: 
26 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $7.73
25 $5.25
100 $3.99
 
To purchase full reel, order in multiples of 2500.
More: Get Quote

To add to a project, please Log In.
146129527