Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-WLNG-AN-DP102
Manufacturer Part #:

WLNG-AN-DP102

Manufacturer:

Description: WiFi / 802.11 Modules Airborne Embedded DS INDUSTRIAL 802.11b/g
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Data Rate: 1 Mbps to 54 Mbps
Interface Type: RS-232, UART
Antenna Connector Type: U.FL
Operating Supply Voltage: 3.3 VDC
Maximum Operating Temperature: + 85 C
Dimensions: 40.6 mm x 29.6 mm x 12.9 mm
Minimum Operating Temperature: - 30 C
Modulation Technique: BPSK, CCK, DBPSK, DQPSK, QPSK, 16 QAM, 64 QAM
Security: 64/128 bit WEP, WPA, 802.1x
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

B&B Electronics (Quatech)

Manufacturer Part #:
Description:
WiFi / 802.11 Modules WIRELESS DEV SERVER 802.11 B/G SPI
Lifecycle:
NRND: Not recommended for new designs.

Compare With Current Part

125657140 132446335