Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-SL0723-116
Manufacturer Part #:

SL0723-116

Manufacturer:

Description: Interface Modules Rugged PC Dual Serial I/O Card
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
RoHS: RoHS Compliant Details
Product: Dual Serial I/O PC Cards
Number of Channels / Ports: 2
Data Rate: 921 kbps
Interface Type: PCMCIA, RS-232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $262.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
N3408-5302RB
Headers & Wire Housings 16P R/A LONG PIN SOLDER TA ...
3M Electronic Solutions Division
1: $2.08
74LVC2G240DCTRE4
Buffers & Line Drivers Dual Buffer/Driver
Texas Instruments
1: $0.62
74LVC2G125DCTRG4
Buffers & Line Drivers Dual Bus Buffer Gate w/ 3-S ...
Texas Instruments
1: $0.57
GRM1885C2A111JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
RK73B3ATTE222J
Thick Film Resistors - SMD 1watts 2.2Kohms 5%
KOA Speer
1: $0.22
1N4448WX-TP
Diodes - General Purpose, Power, Switching 500mA 7 ...
Micro Commercial Components (MCC)
1: $0.33
ISO7240ADW
Isolator Interface IC Quad Ch 4/0 1Mbps Dig Iso
Texas Instruments
1: $5.35

113203935