Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-QSU2-540
Manufacturer Part #:

QSU2-540

Manufacturer:

Description: Interface Modules Ind USB Serl Adapter USB 4 prt RS-xxx MEI
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: USB to RS-232/RS-422/RS-485
Number of Channels / Ports: 4
Data Rate: 921.6 kbps
Interface Type: RS-232, RS-422, RS-485, USB
Operating Supply Voltage: 9 V to 24 V
Maximum Operating Temperature: + 70 C
Description/Function: RS-232/422/485 MEI with USB cable
Dimensions: 180 mm x 110 mm x 25 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ECQ-E2105KF
Film Capacitors 250DC 1.0uF 10% L/S =22.5mm
Panasonic Electronic Components
1: $0.97
1785B
Bench Top Power Supplies 0-18V 0-5A DIGITAL W/RS 2 ...
B&K Precision
1: $399.00
4787.1000
AC Power Entry Modules Backplane Outlet Screw-On
Schurter
1: $2.27
C1206C271J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.45
ESU2-100
Interface Modules USB 2.0 Serial Adapt er 8-Port R ...
B&B Electronics (Quatech)
1: $352.72

190288109 113203935