Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-EIRSP1
Manufacturer Part #:

EIRSP1

Manufacturer:

Description: Surge Suppressors IND ETH SURGE SUPR Single Stage 1 port
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
RoHS: RoHS Compliant Details
Voltage Rating: 60 V
Current Rating: 1000 A
Operating Temperature Range: - 40 C to + 80 C
Capacitance: 50 pF
Height: 8.6 cm
Length: 3 cm
Mounting: DIN Rail
Power Rating: 600 W
Width: 11.9 cm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.39
  10: $93.79

To add to a project, please Log In.

195442089