Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-ABDG-SE-IN5420
Manufacturer Part #:

ABDG-SE-IN5420

Manufacturer:

Description: WiFi / 802.11 Modules Ind Wrls Serl DevSer 2 port to 802.11b/g
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: 2-Wire, Ethernet, RS-232, RS-422, RS-485
Antenna Connector Type: RPSMA
Operating Supply Voltage: 5 V to 36 V
Supply Current Transmitting: 500 mA
Supply Current Receiving: 500 mA
Maximum Operating Temperature: + 85 C
Dimensions: 120.14 mm x 120.12 mm x 29.21 mm
Minimum Operating Temperature: - 20 C
Modulation Technique: DSSS, OFDM
Packaging: Bulk
Security: WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $413.00
  2: $399.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
300668EZ
Ethernet & Telecom Connectors CAT6 RJ45 MOD PLUG
Bomar Interconnect
1: $1.59
300668SEZ
Ethernet & Telecom Connectors 8P8C CAT 6 SHLD PLUG ...
Bomar Interconnect
1: $3.39
EN3C3MX
Standard Circular Connector 3C MALE CORD W/#20
Switchcraft
1: $5.21
CXB500EZ
Ethernet & Telecom Connectors CAT 5 SNAGLESS BOOT ...
Bomar Interconnect
1: $0.76
T 3324 501
Circular DIN Connectors 4P IEC CABLE PLUG SODR SIL ...
Amphenol Tuchel
1: $6.38
1877845-7
Circular Push Pull Connectors PLUG 5P 0 DEG GRY 5. ...
TE Connectivity
1: $13.78
6282-4PG-3DC
Standard Circular Connector 4P PIN CABLE END DAISY ...
Conxall / Switchcraft
1: $6.85
ACH2-AT-DP011-G
Antennas Antenna - 5dBi Magne tic mnt vehicle Ind
B&B Electronics (Quatech)
1: $38.64

132446335 125657140 190288109 104760274