Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-ABDG-SE-DP501
Manufacturer Part #:

ABDG-SE-DP501

Manufacturer:

Description: WiFi / 802.11 Modules Dev Server 1 Port to 802.11b/g
Silverlight Page 2,351, Mouser Enhanced Catalog
PDF Page 2,351, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: 2-Wire, Ethernet, RS-232, RS-422, RS-485
Transmit Power (Max): 14 dBm
Antenna Connector Type: RPSMA
Operating Supply Voltage: 5 V
Supply Current Transmitting: 500 mA
Supply Current Receiving: 530 mA
Maximum Operating Temperature: + 85 C
Dimensions: 99.8 mm x 60.5 mm x 36.1 mm
Minimum Operating Temperature: - 20 C
Modulation Technique: DSSS, OFDM
Security: WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00
  2: $279.00

To add to a project, please Log In.

180940238 125657140 104760274 132446335