Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-ABDG-SE-DP106
Manufacturer Part #:

ABDG-SE-DP106

Manufacturer:

Description: WiFi / 802.11 Modules Device Server to 802.11b/g Board Only
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Data Rate: 460.8 Mbps
Interface Type: RS-232
Transmit Power (Max): 2.5 W
Antenna Connector Type: RPSMA
Operating Supply Voltage: 5 VDC
Maximum Operating Temperature: + 85 C
Dimensions: 99.8 mm x 60.5 mm x 36.1 mm
Minimum Operating Temperature: - 40 C
Security: 64/128 bit WEP, WPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

B&B Electronics (Quatech)

Manufacturer Part #:
Description:
WiFi / 802.11 Modules WIRELESS DEV SERVER 1 PT RS-232 BOARD

Compare With Current Part

125657140 132446335