Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
600-ABDG-ET-DP103
Manufacturer Part #:

ABDG-ET-DP103

Manufacturer:

Description: WiFi / 802.11 Modules Ethernet Bridge to 802.11b/g Board Only
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: Ethernet
Transmit Power (Max): 14 dBm
Antenna Connector Type: RPSMA
Operating Supply Voltage: 5 V
Supply Current Transmitting: 500 mA
Supply Current Receiving: 530 mA
Maximum Operating Temperature: + 85 C
Dimensions: 89.7 mm x 46.3 mm x 14.5 mm
Minimum Operating Temperature: - 20 C
Modulation Technique: DSSS, OFDM
Security: WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $187.66
  2: $173.71

To add to a project, please Log In.

132446335 104760274 125657140