Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-QSB-80
Manufacturer Part #:

QSB-80-01

Manufacturer:

Description: Fan Cords & Accessories 80mm EMI FILTR SHLD
Silverlight Page 2,147, Mouser Enhanced Catalog
PDF Page 2,147, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: EMI Filter Shields
Fits Fan Size: 80 mm
Color: Black
Length: 82 mm
Material: Steel
Product: Fan Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.74
  25: $7.18
  50: $6.43
  100: $6.07
  200: $5.35
  500: $4.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJF21NSCC
Ethernet & Telecom Connectors Female RJ45 Nickel S ...
Amphenol PCD
1: $48.18
8414NML
Fans Size=80x80x25 mm m CFM=27 VDC=24
ebm-papst
1: $25.94
CMS442-CTP
LED Lenses Clear Water Tight Twist Fit
VCC
1: $1.49
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
USBF21NSCC
USB Connectors USB FIELD SNAP CAP METALIZED INSERT ...
Amphenol PCD
1: $45.20
NAHDMI-W-B
HDMI, Displayport & DVI Connectors HDMI 1.3 FEEDTH ...
Neutrik
1: $16.24
AD0812LB-A70GL-LF
Fans 80mm 12VDC 26.2CFM
ADDA
1: $12.14
RH05020R00FE02
Wirewound Resistors - Chassis Mount 50watts 20ohms ...
Vishay/Dale
1: $5.08
8214JN
Fans 80x38 24DC 78CFM 10W 8400RPM 55dBA BB
ebm-papst
1: $42.89
3055 RD005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED
Alpha Wire
1: $34.29
ASV-27.000MHZ-EJ-T
Standard Clock Oscillators 3.3V 27MHZ
ABRACON
1: $2.89
97-3102A2027P
Circular MIL Spec Connector 14P Sz 20 Box Mount Pi ...
Amphenol Industrial
1: $15.72
3448-4650
Headers & Wire Housings 50P STRAIN RELIEF FOR .100 ...
3M Electronic Solutions Division
1: $1.49
E61-00A
Basic / Snap Action Switches SPDT 5A QC TERM
Cherry Electrical
1: $3.60
LCA8-10-L
Terminals COPPER COMPRESSION 1 HOLE #8 AWG #10"
Panduit
1: $2.13
2125
Standoffs & Spacers SS 1.125 M/F THRD
Keystone Electronics
1: $1.77
OD8038-48HB-VXC
Fans Fan 80x38 48VDC Ball Wire 99cfm 57dBA
Orion Fans
1: $16.83
MS3102E14S-5P
Circular MIL Spec Connector 5P #16 PIN CONTACTS
Amphenol Industrial
1: $7.05
ASFL1-50.000MHZ-EK-T
Standard Clock Oscillators 50MHz 3.3V
ABRACON
1: $3.71
MUR1100EG
Rectifiers 1000V 1A UltraFast
ON Semiconductor
1: $0.45


This product is also available in:
000000001