|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-QF-80
Manufacturer Part #:

QF-80-01

Manufacturer:

Description:
Fan Accessories 80mm FILTR MEDIA
Mouser Online Catalog Page 2,147, Mouser Online Catalog
PDF Page 2,147, PDF Catalog Page
QF-80-01 Datasheet QF-80-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Fan Accessories
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: Fan Accessories
Type: Filter
Color: White
For Use With: 80 mm Axial Fans
Length: 80 mm
Packaging: Bulk
Size: 80 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCT Voltage Regulators - Switching Regulators 4,000
MAX31855KASA+ Sensor Interface 7,840
STM32F407VGT6 ARM Microcontrollers - MCU 1,071
09080-G Fan Accessories 514
09325-M/45 Fan Accessories 3
09081-G Fan Accessories 114
09650-M/100 Fan Accessories 18
QF-60-01 Fan Accessories 194
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
25:
$0.79
50:
$0.71
100:
$0.65
200:
$0.57
500:
$0.49

To add to a project, please Log In.

157845746 179804822 100300003