Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-Q53X112-6N5
Manufacturer Part #:

Q5-3X-1 1/2-01-QB6IN-5

Manufacturer:

Description: Heat Shrink Tubing and Sleeves 1 1/2 6IN 5PC BAG BLACK
Silverlight Page 1,314, Mouser Enhanced Catalog
PDF Page 1,314, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Heat Shrinkable Dual Wall Tubing
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: + 100 C
Length: 4 ft
Inside Diameter: 1.5 in
Shrink Ratio: 3:1
Chemical Resistant: Yes
Family: Dual Wall Tubing
Features: Designed to provide both insulation and sealing
Flammability Rating: UL 224
Series: Q5-3X
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.69
  10: $7.05
  50: $6.51
  100: $6.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
600-057
Circular MIL Spec Tools, Hardware & Accessories MI ...
Glenair
1: $7.37
1309G4
Punches & Dies HAND TOOL FRAME/DIE PP75/SB50 #6/12
Anderson Power Products
1: $223.59
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
60 TAPE (3/4")
Adhesive Tapes 3/4"X36YDS PTFE TAPE
3M Electronic Specialty
1: $55.33
53C31K
Potentiometers 1K Ohm 10% 2W 6.35mm
Honeywell
1: $8.13
130C (3/4"X30')
Adhesive Tapes LINERLESS SPLICE 3/4
3M Electronic Specialty
1: $14.30
Q5-3X-2-01-QB6IN-3
Heat Shrink Tubing and Sleeves 2" 6IIN 3PC BAG BLK
Qualtek
1: $6.62
1035-85ML
Chemicals 1 PRT ADHESIV SEALNT 85ML (3 OZ) TUBE
MG Chemicals
1: $16.08
Q5-3X-3/4-01-QB6IN-12
Heat Shrink Tubing and Sleeves 3/4 6IN 12PC BAG BL ...
Qualtek
1: $7.24
BK/MDL-4
Fuses 250V 4A Time Delay Glass
Cooper Bussmann
1: $2.84
EL-12-215SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 48mcd
Everlight
1: $0.23
970-RTHUMBSCREW
D-Sub Tools & Hardware 4-40 FMALE SCREWLCK NICKEL ...
NorComp
1: $0.54
Q5-3X-1-01-QB6IN-8
Heat Shrink Tubing and Sleeves 1" 6IN 8PC BAG BLK
Qualtek
1: $7.61
Q5-3X-1 1/4-01-QB6IN-5
Heat Shrink Tubing and Sleeves 1 1/4 6IN 5PC BAG B ...
Qualtek
1: $5.71
Q5-3X-1/2-01-QB6IN-14
Heat Shrink Tubing and Sleeves 1/2 6IN 14PC BAG BL ...
Qualtek
1: $5.32
4875-227G
Solder 22AWG .032IN DIA 1/2lb. SPOOL
MG Chemicals
1: $18.74
2GL51-73
Toggle Switches DPDT ON NONE ON
Carling Technologies
1: $7.14
M80-8880805
Headers & Wire Housings 4+4 POS DIL FEMALE 24-28 A ...
Harwin
1: $5.79
KUP-11A55-120
General Purpose Relays DPDT BRKT MT 120VAC
TE Connectivity / P&B
1: $15.67

000000001