|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-Q2Z112-6N5
Manufacturer Part #:

Q2-Z-1 1/2-01-QB6IN-5

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1 1/2 6IN 5PC BAG BLACK
Mouser Online Catalog Page 1,359, Mouser Online Catalog
PDF Page 1,359, PDF Catalog Page
Q2-Z-1 1/2-01-QB6IN-5 Datasheet Q2-Z-1 1/2-01-QB6IN-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: High Strength, Thin Wall
Inside Diameter: 1.5 in
Color: Black
Length: 6 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Series: Q2-Z
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Family: Heat Shrink Thin Wall Tubing
Features: Environment friendly, flexible, flame-retardant, and superior mechanical strength
Flammability Rating: VW-1
Minimum Shrink Temperature: + 70 C
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Q2-Z-3/32-01-QB6IN-32 Heat Shrink Tubing and Sleeves 233
Q2-Z-3/16-01-QB6IN-24 Heat Shrink Tubing and Sleeves 42
Q5-3X-1 1/2-01-QB6IN-5 Heat Shrink Tubing and Sleeves 19
Q2-Z-1/16-01-QB6IN-36 Heat Shrink Tubing and Sleeves 7
Q2-Z-1/4-01-QB6IN-20 Heat Shrink Tubing and Sleeves 56
Q2-Z-5/8-01-QB6IN-14 Heat Shrink Tubing and Sleeves 85
Q2-Z-5/16-01-QB6IN-18 Heat Shrink Tubing and Sleeves 2
Q2-Z-2-01-QB6IN-3 Heat Shrink Tubing and Sleeves 30
Q2-Z-1 1/4-01-QB6IN-8 Heat Shrink Tubing and Sleeves 11
Q2-Z-3/4-01-QB6IN-12 Heat Shrink Tubing and Sleeves 16
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.49
10:
$3.33
50:
$3.15
100:
$3.00
250:
$2.59
500:
$2.22
$1.92

To add to a project, please Log In.

157845746 145148052 179804822