|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Heat Shrink Tubing and Sleeves 1" 6IN 8PC BAG BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Qualtek
Material: Polyolefin (PO)
Color: Assorted
Length: 6 in
Shrink Ratio: 3:1
Series: Q2-F3X
Chemical Resistant: Yes
Minimum Shrink Temperature: + 70 C
Factory Pack Quantity: 8
VendorNumber: 5621
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 1,192
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,728,433
BSS138 MOSFET 127,489
175104-2 Automotive Connectors 8,473
CRCW04021K00FKED Thick Film Resistors - SMD 345,065
CRCW040210K0FKED Thick Film Resistors - SMD 1,355,448
CRCW06031K00FKEA Thick Film Resistors - SMD 370,202
CRCW060310K0FKEA Thick Film Resistors - SMD 946,043
EC205 Solder Removal 158
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 10
Multiples: 10
Pricing (USD)

To add to a project, please Log In.

145148052 179804822