|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-Q2F18-MS100
Manufacturer Part #:

Q2-F-1/8-01-MS100FT

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/8 100FT MINI SPL
Mouser Online Catalog Page 1,359, Mouser Online Catalog
PDF Page 1,359, PDF Catalog Page
Q2-F-1/8-01-MS100FT Datasheet Q2-F-1/8-01-MS100FT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: High Strength, Thin Wall
Inside Diameter: 3.175 mm
Color: Black
Length: 100 ft
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Series: Q2-F
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Family: Heat Shrink Thin Wall Tubing
Features: Very flexible, resistant to common fluids and solvents
Flammability Rating: VW-1
Minimum Shrink Temperature: + 70 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Q2-F-3/16-01-MS100FT Heat Shrink Tubing and Sleeves 16
Q2-F-1/4-01-MS100FT Heat Shrink Tubing and Sleeves 14
Q2-F-3/8-01-MS100FT Heat Shrink Tubing and Sleeves 7
Q2-F-5/16-01-MS100FT Heat Shrink Tubing and Sleeves 16
FP301-3/16-48"-White-Bulk Heat Shrink Tubing and Sleeves 175
Q2-Z-1/4-01-MS100FT Heat Shrink Tubing and Sleeves 52
Q2-F-3/32-01-MS100FT Heat Shrink Tubing and Sleeves 5
Q2-F-3/64-01-MS100FT Heat Shrink Tubing and Sleeves 14
FP301-1/8-48"-White-Bulk Heat Shrink Tubing and Sleeves 221
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.89
10:
$8.45
50:
$8.02
100:
$7.62
250:
$4.88

To add to a project, please Log In.

108730370 157845746 179804822 145148052