Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-QPTFE-16
Manufacturer Part #:

Q-PTFE-16AWG-02-QB48IN-25

Manufacturer:

Description: Heat Shrink Tubing and Sleeves 16AWG TEFLON
Silverlight Page 1,314, Mouser Enhanced Catalog
PDF Page 1,314, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Polytetrafluoroethylene (PTFE)
Color: Clear
Minimum Shrink Temperature: + 350 C
Recovered Diameter: 1.45 mm
Length: 1.2192 m
Inside Diameter: 2.36 mm
Shrink Ratio: 2:1
Chemical Resistant: Yes
Flammability Rating: UL 224
Maximum Temperature: + 260 C
Operating Temperature Range: - 65 C to + 260 C
Series: Q-PTFE
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.25
  5: $113.89
  10: $105.13
  50: $97.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS485-PCBA
Interface Modules USB to RS485 Embeded Converter P ...
FTDI
1: $25.00
R-3-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
132C10049X
D-Sub Contacts HIGH POWER CONTACT 40A SOLDER CUP F ...
CONEC
1: $2.87
TA1S10-M
Cable Ties TIE ANCHOR
Panduit
1: $0.25
PBPA19001BK2
Racks & Rack Cabinet Accessories 1.75" BLACK PANEL
Hammond Manufacturing
1: $9.84
PIF2402 NA005
Non-Heat Shrink Tubing and Sleeves 2AWG PROTECTION ...
Alpha Wire
1: $54.87
PBPA19003BK2
Racks & Rack Cabinet Accessories 3.5" BLACK PANEL
Hammond Manufacturing
1: $14.48
06035C183KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.29
RR0816Q-24R9-D-39R
Thin Film Resistors - SMD 1/16W 24.9ohm 0.5% 50ppm
Susumu
1: $0.15
26320
Screwdrivers, Nut Drivers & Socket Drivers 5/64 HE ...
Wiha
1: $4.00

143020530 116245381