|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-Q-728
Manufacturer Part #:

Q-728

Manufacturer:

Description:
AC Power Plugs & Receptacles 20A/250VAC WIRNG DEV NEMA 6-20R BLK
Mouser Online Catalog Page 2,607, Mouser Online Catalog
PDF Page 2,607, PDF Catalog Page
Q-728 Datasheet Q-728 Datasheet
Share |
Manufacturer: Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: Receptacles
Current Rating: 20 A
Voltage Rating: 250 V
Mounting Angle: Straight
Color: Black
Series: Q
NEMA Rating: NEMA 6-20
Packaging: Bulk
Factory Pack Quantity: 18
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6599AD Switching Controllers 852
211769-1 Standard Circular Connector 1,468
34855 Terminals 18,072
Q-710 AC Power Plugs & Receptacles 829
NCP1653ADR2G Power Factor Correction - PFC 1,866
NDS9945 MOSFET 4,603
AT88SC25616C-SU EEPROM 490
NE5532AP Operational Amplifiers - Op Amps 2,901
NE5534AP Operational Amplifiers - Op Amps 2,836
RH05010R00FE02 Wirewound Resistors - Chassis Mount 662
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.86
10:
$5.42
25:
$5.04
50:
$4.69
100:
$4.25
250:
$3.90

To add to a project, please Log In.

199308254 166405002 106889023 167858023 188492425 141547671 143080215 172639243