|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-883-10/18
Manufacturer Part #:

883-10/018

Manufacturer:

Description:
Power Line Filters 10/6A 2.16 X 2.28
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Qualtek
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 10 A / 6 A
Mounting Style: Screw
Leakage Current: 0.2 mA / 0.4 mA
Filter Type: EMI Filter Multi-Function
Operating Frequency: 60 Hz
Packaging: Bulk
Series: 883
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1744144-1 Headers & Wire Housings 50,642
2132813-2 Headers & Wire Housings 1,480
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.03
10:
$29.19
25:
$28.10
50:
$27.18
100:
$25.82
250:
$24.53
500:
$23.31

To add to a project, please Log In.

147577433 167858023 188492425 106889023 143080215 145933062 172639243 182181534