Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-880-01/1
Manufacturer Part #:

880-01/001

Manufacturer:

Description: Power Line Filters 1A 2.46 X 2.34
Silverlight Page 1,378, Mouser Enhanced Catalog
PDF Page 1,378, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 1 A
Mounting Style: Screw
Filter Type: EMI Filter Multi-Function
Frequency: 60 Hz
Leakage Current: 0.2 mA / 0.4 mA
Series: 880
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.45
  10: $21.32
  25: $20.26
  50: $19.25
  100: $15.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729018
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $0.82
1729021
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $1.21
RMCS190313BK1
Racks & Rack Cabinets 3.5 x 17 x 13 SOLID Rack Mou ...
Hammond Manufacturing
1: $99.74
FUSE-44AMA/1000VB5
Fuses FUSE, 440MA, 1000V FAST, LOT QTY 5
Fluke
1: $22.42
SR2511F-0205-19F0B-E9-N-W
Rotary Switches ROT 2POL 5POS NS SOL
Alpha (Taiwan)
1: $2.77
776286-1
Automotive Connectors PLG 08POS F/H BLK
TE Connectivity
1: $3.83
C0805C224K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.14
0215.250MXP
Fuses 250V .25A Slo-Blo
Littelfuse
1: $1.37
0239.200HXP
Fuses 250V .2A Slo-Blo
Littelfuse
1: $1.15
0235.200MXP
Fuses 250V .2A Fast Acting
Littelfuse
1: $0.79
AN-1323
Enclosures, Boxes, & Cases 10.24 X 6.30 X 3.56 NAT ...
Bud Industries
1: $40.90
KMF1.1111.11
AC Power Entry Modules 1A 2-P SW 2-P FUSE 10A/250V ...
Schurter
1: $26.00
1091M7-125VAC
LED Panel Mount Indicators YELLOW DIFFUSED 1/2" MO ...
Chicago Miniature
1: $3.53
LCS132CTP
LED Light Pipes Clear Transparent 1.32" length
VCC
1: $1.88
108-1AD3T1712-EVX
Toggle Switches DPDT ON-OFF-ON VT RT
Mountain Switch
1: $4.36
EN3P6FX
Standard Circular Connector 6P FEMALE TYPE
Switchcraft
1: $10.47
1091M1-125VAC
LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNT ...
Chicago Miniature
1: $3.53
CFM40D-02
Linear and Switching Power Supplies 40W 90-264VAC ...
Cincon
1: $37.88
Q8F1BXXB12E
LED Panel Mount Indicators INDICATOR 12V 8MM FLUSH ...
Apem
1: $11.67


This product is also available in:
000000001