|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-869-06/007
Manufacturer Part #:

869-06/007

Manufacturer:

Description:
Power Line Filters EMI FILTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Qualtek
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 8 A / 6 A
Mounting Style: Mounting Holes
Termination Style: Quick Connect
Packaging: Tray
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112BX Phone Connectors 6,457
TP11SH9AVBE Pushbutton Switches 1,615
364KNT Screws & Fasteners 2,049
08-50-0114 Headers & Wire Housings 204,594
LMH0024MA/NOPB Equalizers 1,016
RJHSE-5384 Modular Connectors / Ethernet Connectors 5,119
1658610-4 D-Sub Standard Connectors 1,329
1658620-1 Headers & Wire Housings 7,080
FHAC0002ZXJ Fuse Holder 1,136
PLT.6SM-M Cable Ties 42,098
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.10
25:
$8.65
50:
$8.21
100:
$7.81
200:
$7.41
500:
$7.00
$6.58

To add to a project, please Log In.

143080215 167858023 188492425 172639243 182181534 106889023 145933062 147577433