|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-858-10/15
Manufacturer Part #:

858-10/015

Manufacturer:

Description:
Power Line Filters 1EC CONN/FILTER 10A
Mouser Online Catalog Page 1,405, Mouser Online Catalog
PDF Page 1,405, PDF Catalog Page
858-10/015 Datasheet 858-10/015 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Qualtek
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 10 A
Mounting Style: Screw
Termination Style: Quick Connect
Leakage Current: 450 uA
Operating Frequency: 60 Hz
Packaging: Bulk
Series: 858
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,269
USBFTV21N USB Connectors 160
1-66105-9 Pin & Socket Connectors 75,481
206060-1 Standard Circular Connector 6,421
1-206062-4 Standard Circular Connector 6,106
1-66103-8 Pin & Socket Connectors 87,130
206837-1 Standard Circular Connector 1,281
850-10/003 Power Line Filters 32
918 Terminals 6,842
849-20/004 Power Line Filters 3
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.34
25:
$5.94
50:
$5.48
100:
$5.38
200:
$5.11

To add to a project, please Log In.

106889023 143080215 145933062 147577433 172639243 182181534 167858023 188492425