|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-858-06/11
Manufacturer Part #:

858-06/011

Manufacturer:

Description:
Power Line Filters 1EC CONN/FILTER 6A
Mouser Online Catalog Page 1,405, Mouser Online Catalog
PDF Page 1,405, PDF Catalog Page
858-06/011 Datasheet 858-06/011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Qualtek
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 6 A
Mounting Style: Screw
Termination Style: Quick Connect
Leakage Current: 450 uA
Operating Frequency: 60 Hz
Packaging: Bulk
Series: 858
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 127,202
0800886 Terminal Block Tools & Accessories 15,214
SSI-LXH600GD-150 LED Panel Mount Indicators 21,302
39-00-0182 Headers & Wire Housings 13,182
43030-0009 Headers & Wire Housings 122,343
50-84-2150 Pin & Socket Connectors 447
50-84-1150 Pin & Socket Connectors 900
199D106X9025C1V1E3 Tantalum Capacitors - Solid Leaded 422
2065-440-AL Standoffs & Spacers 349
SSI-LXH600HD-150 LED Panel Mount Indicators 77
Real Time Availability
Stock:
939 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.83
25:
$5.35
50:
$4.94
100:
$4.69
200:
$4.45

To add to a project, please Log In.

143080215 147577433 188492425 106889023 167858023 182181534 145933062 172639243