|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-858-03/7
Manufacturer Part #:

858-03/007

Manufacturer:

Description:
Power Line Filters 1EC CONN/FILTER 3A
Mouser Online Catalog Page 1,405, Mouser Online Catalog
PDF Page 1,405, PDF Catalog Page
858-03/007 Datasheet 858-03/007 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Qualtek
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 3 A
Mounting Style: Screw
Termination Style: Quick Connect
Leakage Current: 450 uA
Operating Frequency: 60 Hz
Packaging: Tray
Series: 858
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,442
ABMM-A-C Cable Ties 3,503
03453LF1H Fuse Holder 2,556
ADG1433YRUZ Analog Switch ICs 168
HSMS-2802-TR1G Schottky Diodes & Rectifiers 5,687
MS3181-10CA Circular MIL Spec Tools, Hardware & Accessories 250
2272 Anti-Static Control Products 460
MKT1813410014 Film Capacitors 1,776
UKW1H472MRD Aluminum Electrolytic Capacitors - Leaded 158
858-01/003 Power Line Filters 19
Real Time Availability
Stock:
257 Can Ship Immediately

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.95
25:
$5.50
50:
$5.10
100:
$4.98
200:
$4.73

To add to a project, please Log In.

143080215 172639243 188492425 145933062 106889023 167858023 182181534 147577433