|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-851-05/5
Manufacturer Part #:

851-05/005

Manufacturer:

Description:
Power Line Filters G.P.RFI FILTER 5A
Mouser Online Catalog Page 1,405, Mouser Online Catalog
PDF Page 1,405, PDF Catalog Page
851-05/005 Datasheet 851-05/005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Qualtek
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 5 A
Mounting Style: SMD/SMT
Termination Style: Quick Connect
Leakage Current: 450 uA
Filter Type: EMI Filter
Operating Frequency: 60 Hz
Packaging: Bulk
Series: 851
Factory Pack Quantity: 33
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,807
5-747912-2 D-Sub Standard Connectors 904
66259-2 Pin & Socket Connectors 1,304
HB12-1.7-AG Linear Power Supplies 139
1-66101-9 Pin & Socket Connectors 72,808
CD4011BE Logic Gates 12,149
MMBTA06LT1G Bipolar Transistors - BJT 76,104
6733-0 Hook-up Wire 32
6733-2 Hook-up Wire 36
OA5920-12TB AC Fans 8
Real Time Availability
Stock:
217 Can Ship Immediately

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.90
25:
$7.50
50:
$7.12
100:
$6.76
200:
$6.42

To add to a project, please Log In.

143080215 106889023 182181534 145933062 147577433 172639243 188492425 167858023