|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-851-03/3
Manufacturer Part #:

851-03/003

Manufacturer:

Description:
Power Line Filters G.P.RFI FILTER 3A
Mouser Online Catalog Page 1,405, Mouser Online Catalog
PDF Page 1,405, PDF Catalog Page
851-03/003 Datasheet 851-03/003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Qualtek
Voltage Rating: 115 VAC, 250 VAC
Current Rating: 3 A
Mounting Style: SMD/SMT
Termination Style: Quick Connect
Filter Type: EMI Filter
Leakage Current: 450 uA
Operating Frequency: 60 Hz
Series: 851
Factory Pack Quantity: 33
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 838
1658621-2 Headers & Wire Housings 5,125
CD14538BE Monostable Multivibrator 7,877
LM324N Operational Amplifiers - Op Amps 8,828
ICL7662CPA+ Voltage Regulators - Switching Regulators 1,933
8209-6000 D-Sub Standard Connectors 603
PS2501-4-A Transistor Output Optocouplers 831
08-55-0102 Headers & Wire Housings 58,149
ERZ-V10D271 Varistors 1,788
53C150K Potentiometers 45
Real Time Availability
Stock:
1,096 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.14
25:
$7.34
50:
$6.97
100:
$6.61
200:
$6.29

To add to a project, please Log In.

143080215 145933062 147577433 172639243 106889023 182181534 167858023 188492425