Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-763-00/001
Manufacturer Part #:

763-00/001

Manufacturer:

Description: AC Power Entry Modules DPST SLDR TAB MODULE
Silverlight Page 1,364, Mouser Enhanced Catalog
PDF Page 1,364, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Filter Type: Multi-Function Module
Product: Outlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Mounting Style: Screw
Termination Style: Solder Tab
Connector Type: Power Entry Modules
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 219 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.00
  10: $6.88
  25: $6.67
  50: $6.47
  100: $5.66
  200: $5.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
22-11-2032
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICT ...
Molex
1: $0.74
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.42
CD19FD821JO3F
Mica Capacitors 820pF 500V +/-5%
Cornell Dubilier
1: $2.02
0313002.HXP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $0.82
SPR2CT521R104J
Carbon Film Resistors - Through Hole 2W 100K 5%TR
KOA Speer
1: $0.44
UVZ1J470MED
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.27
1N5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N5262B
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.10
PT10LV10-103A2020
Trimmer Resistors - Through Hole 10Kohms 10mm Rnd ...
Piher
1: $0.46
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
MKS2C041001F00KSSD
Film Capacitors 63v 1uF 10%
WIMA
1: $0.95
SF51-B
Rectifiers 5A 50V 35ns
Rectron
1: $0.69
LGU2W470MELY
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $3.15
MKP1J032205F00JYSD
Film Capacitors 630V .22uF 5%
WIMA
1: $3.48
CW0054K700JB12
Wirewound Resistors - Through Hole 5watts 4.7Kohms ...
Vishay/Dale
1: $0.87
RN60D2000FB14
Metal Film Resistors - Through Hole 1/4watt 200ohm ...
Vishay/Dale
1: $0.11
CD19FD821JO3
Mica Capacitors MICA 820PF500V J
Cornell Dubilier
1: $3.51
FQPF8N60C
MOSFET 600V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.54


This product is also available in:
000000001