Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-739W-X2/20
Manufacturer Part #:

739W-X2/20

Manufacturer:

Description: AC Power Entry Modules Snap-In Mnt IDC
Silverlight Page 1,364, Mouser Enhanced Catalog
PDF Page 1,364, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Outlets
Current Rating: 20 A
Voltage Rating: 125 V
Housing Material: Nylon
Mounting Style: Snap In
Termination Style: IDC Terminal
Connector Type: AC Receptacles
Contact Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,339 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.824
  25: $0.795
  50: $0.776
  100: $0.737
  200: $0.708

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIHP25N40D-GE3
MOSFET 400V 170mOhm@10V 25A N-Ch D-SRS
Vishay/Siliconix
1: $3.09
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
IR2110PBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $4.74
SVDA/3V25
Solid State Relays - Industrial Mount 25A 4-32DC/2 ...
Continental Industries
1: $22.01
CD214A-B340LF
Schottky Diodes & Rectifiers 3A VR=40V
Bourns
1: $0.27
BD13916STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
NAC3FCA
Standard Circular Connector CABLE TYPE BLUE
Neutrik
1: $6.96
4245C
Fuse Holders Accessories 3AG VINYL FUSE COVER
Keystone Electronics
1: $0.89
W28-XQ1A-20
Circuit Breakers 20A PUSH TO RESET
TE Connectivity / P&B
1: $3.00
12077628-L
Automotive Connectors MALE 150 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.20
DR-15-12
DIN Rail Power Supplies 15W 12V 1.25A
Mean Well
1: $33.98
17516 10 B1
AC Power Cords 14AWG PLUG-SJT 6FT 7IN (2.0m) BLACK
Volex
1: $8.96
026TB32R500B1A1
Potentiometers 50ohms 20% Round Linear Res.
CTS Electronic Components
1: $3.61
DR-60-5
DIN Rail Power Supplies 32.5W 5V 6.5A
Mean Well
1: $48.68
W51-A121B1-20
Circuit Breakers 20A RCKR ACT RED ILL
TE Connectivity / P&B
1: $3.42
1836
Cable Mounting & Accessories ST 201N
Heyco
1: $0.26


This product is also available in:
000000001