|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-364002
Manufacturer Part #:

364002-D01

Manufacturer:

Description:
Test Equipment Power Cords BLK 2P PLG/3P RECPT
Mouser Online Catalog Page 2,605, Mouser Online Catalog
PDF Page 2,605, PDF Catalog Page
364002-D01 Datasheet 364002-D01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: European Power Supply Cords
Plug: CEE 7/7
Receptacle: C13
Length: 2.5 m
Power Rating: 2500 W
Voltage Rating: 250 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: EU
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WBQUAD Development Boards & Kits - ARM 77
1N4007 Rectifiers 456,884
312003-01 AC Power Cords 734
370001-E01 AC Power Cords 279
374003-A01 AC Power Cords 181
GSM60A12-P1J Desktop AC Adapters 126
WBANTENNAKIT Antenna Development Tools 16
GS60A12-P1J Desktop AC Adapters 235
374009-01 AC Power Cords 926
Real Time Availability
Stock:
869 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.21
10:
$7.08
25:
$6.75
50:
$6.39
100:
$5.84
250:
$5.22
500:
$4.91

To add to a project, please Log In.

883797077 157845746 106889023 179804822 190230012 114179602 195611129 188492425