|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-363012
Manufacturer Part #:

363012-D01

Manufacturer:

Description:
AC Power Cords 2.5m 3X1.00 INTL
Mouser Online Catalog Page 2,605, Mouser Online Catalog
PDF Page 2,605, PDF Catalog Page
363012-D01 Datasheet 363012-D01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: European Power Supply Cords
Plug: CEE 7/7
Receptacle: No Connector
Length: 2.5 m
Power Rating: 2500 W
Voltage Rating: 250 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Region: EU
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,258
LS200-12 Switching Power Supplies 516
2-826925-0 Headers & Wire Housings 11,557
AD598JRZ Sensor Interface 362
LEV200A5NAA General Purpose Relays 144
NAC3FCA AC Power Plugs & Receptacles 1,069
NAC3MPA-1 AC Power Plugs & Receptacles 1,364
19160-0012 Terminals 5,970
3FD-224 Power Transformers 38
75815-510-000 LH43-200 Black Kit Enclosures, Boxes, & Cases 215
Real Time Availability
Stock:
598 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.90
10:
$5.63
25:
$5.36
50:
$5.20
100:
$4.66
250:
$4.39
500:
$4.02

To add to a project, please Log In.

883797077 157845746 188492425 106889023 114179602 190230012 179804822 195611129