|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-360007-01
Manufacturer Part #:

360007-01

Manufacturer:

Description:
Test Equipment Power Cords INTL 2.5M 2X.075 C7 EUROCORD (BLACK)
Mouser Online Catalog Page 2,605, Mouser Online Catalog
PDF Page 2,605, PDF Catalog Page
360007-01 Datasheet 360007-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: European Power Supply Cords
Plug: CEE 7/16
Receptacle: C7
Length: 2.5 m
Power Rating: 625 W
Voltage Rating: 250 V
Current Rating: 2.5 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Region: EU
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GST40A12-P1J Desktop AC Adapters 118
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,249
PG164130 In-Circuit Debuggers 628
L712AS DC Power Connectors 3,743
DM3CS-SF Memory Card Connectors 4,221
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,511
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,330
364002-D01 AC Power Cords 864
223020-01 AC Power Cords 4,677
AC15WUK-R AC Power Cords 64
Real Time Availability
Stock:
458 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.37
10:
$3.21
25:
$3.08
50:
$2.93
100:
$2.78
250:
$2.62
500:
$2.50

To add to a project, please Log In.

883797077 157845746 114179602 106889023 179804822 188492425 190230012 195611129