|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-350050-LD01
Manufacturer Part #:

350050-LD01

Manufacturer:

Description:
Test Equipment Power Cords 18AWG 10' BLK SVT 3C
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C5
Length: 10 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,415
1590BBK Enclosures, Boxes, & Cases 4,229
PIC18F2520-I/SP 8-bit Microcontrollers - MCU 3,024
3021007-06 USB Cables / IEEE 1394 Cables 329
CNX460-X02-4-1-12 LED Mounting Hardware 372
HMC461-RTP LED Lenses 1,077
HMC461-GTP LED Lenses 317
Real Time Availability
Stock:
98 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.71
10:
$5.30
25:
$4.92
50:
$4.68
100:
$4.38

To add to a project, please Log In.

125698373 157845746 179804822 195611129 188492425 190230012 106889023 114179602