|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-350049-LD01
Manufacturer Part #:

350049-LD01

Manufacturer:

Description:
Test Equipment Power Cords 18AWG 6' BLK SVT 3CD
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C5
Length: 6 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 3,544
BOXDC53427HYE Embedded Box Computers 30
RTN150 LED Mounting Hardware 156,502
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 109
MWA050012A-10A Desktop AC Adapters 111
LPC102CTP LED Light Pipes 3,735
PSAC60M-240-R Desktop AC Adapters 30
MWA050024A-10A Desktop AC Adapters 57
SLN04G64E1BK2MT-DCRT DIMM / SO-DIMM / SIMM 8
Real Time Availability
Stock:
666 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.72
10:
$4.48
25:
$4.25
50:
$4.05
100:
$3.86
250:
$3.75

To add to a project, please Log In.

125698373 188492425 157845746 195611129 179804822 106889023 114179602 190230012