Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-319002
Manufacturer Part #:

319002-T01

Manufacturer:

Description: AC Power Cords 3'3" 3 X 18 UNIV JMP
Silverlight Page 1,357, Mouser Enhanced Catalog
PDF Page 1,357, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: Universal
Plug: C14
Receptacle: C13
Power Rating: 2500 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 250 V
Length: 3 ft 3 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Type: International Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.21
  10: $4.06
  25: $3.66
  50: $3.48
  100: $3.33
  250: $3.20
  500: $3.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
2866763
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 10 ...
Phoenix Contact
1: $377.00
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
DMS-30PC-1-BS-C
Digital Panel Meters +/-2V input .56'
Murata Power Solutions
1: $65.00
70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex
1: $0.96
D2SW-01L2MS
Basic / Snap Action Switches Sim rllr lever 60gf 0 ...
Omron Electronics
1: $8.64
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
CFM40S240
Linear and Switching Power Supplies 40W 24V 1.67A
Cincon
1: $31.85
RASA22BK3
Racks & Rack Cabinet Accessories 20.95 SUPPORT ANG ...
Hammond Manufacturing
1: $28.53
1583H8E1BK
Power Outlet Strips 19" 8 REC ON REAR
Hammond Manufacturing
1: $67.26
2-520407-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.37
1581H6
Power Outlet Strips IEC 6 OUTLET 13.5"
Hammond Manufacturing
1: $45.29
1658621-2
Headers & Wire Housings CNTR PLRZD RECPT 14P NOVO
TE Connectivity / AMP
1: $2.05
370001-E01
AC Power Cords 3C UK PLUG-RECEPT 2.5M
Qualtek
1: $12.65
6600.3300
AC Power Entry Modules SCREW-ON .250 QC
Schurter
1: $2.06
03-09-2092
Pin & Socket Connectors 9 CIRCUIT
Molex
1: $0.95
1581H4
Power Outlet Strips IEC 4 OUTLET 10"
Hammond Manufacturing
1: $42.78
1581H8
Power Outlet Strips IEC 8 OUTLET 16.5"
Hammond Manufacturing
1: $47.87
19-09-2047
Pin & Socket Connectors 2.36MM 4P HSG PNL MT PN/SK ...
Molex
1: $0.73
1797B 009
Hand Tools CABLE PREP TOOL WHITE
Belden Wire & Cable
1: $12.10


000000001