|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-318005-01
Manufacturer Part #:

318005-01

Manufacturer:

Description:
Test Equipment Power Cords 3'3" 3 X 18 3 COND
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
318005-01 Datasheet 318005-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: International Power Supply Cords
Plug: C14
Receptacle: C13
Wire Gauge - AWG: 18
Length: 3 ft 3 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: Universal
Factory Pack Quantity: 130
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US232R-10-BULK USB Cables / IEEE 1394 Cables 3,018
1-2199298-4 IC & Component Sockets 63,430
20-101-1112 System-On-Modules - SOM 176
BPA10B DIP Switches / SIP Switches 4,715
1N4148 Diodes - General Purpose, Power, Switching 139,846
1-2199298-3 IC & Component Sockets 33,516
17249 10 B1 AC Power Cords 1,823
VN5E006ASPTR-E Power Switch ICs - Power Distribution 838
710W-00/03 AC Power Entry Modules 672
Real Time Availability
Stock:
123 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.47
10:
$4.40
25:
$3.98
50:
$3.81
100:
$3.67
250:
$3.21
500:
$3.12

To add to a project, please Log In.

157845746 179804822 195611129 106889023 114179602 188492425 190230012