|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-318004-01
Manufacturer Part #:

318004-01

Manufacturer:

Description:
Test Equipment Power Cords 3C PWR CORD UNSHLDED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: International Power Supply Cords
Plug: C14
Receptacle: C13
Wire Gauge - AWG: 18
Length: 1 ft 8 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: Universal
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 734
1N4148 Diodes - General Purpose, Power, Switching 139,194
6600.3300 AC Power Entry Modules 590
710W-00/03 AC Power Entry Modules 672
10EC1 AC Power Entry Modules 18
LLS2G471MELB Aluminum Electrolytic Capacitors - Snap In 278
IP-6130 Enclosures, Boxes, & Cases 1
P004-002-13RA AC Power Cords 10
318005-01 AC Power Cords 123
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.12
25:
$2.94
50:
$2.75
100:
$2.56
200:
$2.25
500:
$1.93
$1.72

To add to a project, please Log In.

157845746 188492425 190230012 179804822 195611129 106889023 114179602