Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-312019-01
Manufacturer Part #:

312019-01

Manufacturer:

Description: AC Power Cords 9'10" 14/3 SJT 15A
Silverlight Page 1,357, Mouser Enhanced Catalog
PDF Page 1,357, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Current Rating: 15 A
Wire Gauge - AWG: 14
Length: 9 ft 10 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.54
  10: $7.79
  25: $6.98
  50: $6.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
ATMEGA88PA-AU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.34
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
MAX1487CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
16-02-0115
Headers & Wire Housings PIN 22-24 AWG BULK
Molex
1: $0.45
LP2985A-50DBVR
Low Dropout Regulators - LDO Sgl Output 150mA Fixe ...
Texas Instruments
1: $0.47
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
HIH-4000-001
Board Mount Humidity Sensors 2.54MM SIP lead pitch ...
Honeywell
1: $18.89
NBB75DSIB
RF Connectors BNC JCK ISOLATED
Neutrik
1: $9.33
12-141
Barrier Terminal Blocks 12 TERMINALS .438
Cinch
1: $5.11
OD1225-24HB
Fans 120mm 24VDC 86CFM
Orion Fans
1: $15.81
BK/HTB-42I-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $3.40
CWT12AAS1
Rocker Switches & Paddle Switches SPDT ON-NONE-ON
NKK Switches
1: $2.11
MS-12-141
Terminal Block Tools & Accessories MARKING STRIP 1 ...
Cinch
1: $1.05
1124-4-N
Standoffs & Spacers 1/4 LNGTH 0.115 ID STD. ROUND ...
RAF Electronic Hardware
1: $0.16
161-R301SN-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $0.74
PV14-6SLF-M
Terminals Shrt Lckng Fork Term vinyl insulated
Panduit
1: $0.24
M2029SS1W01
Toggle Switches ON-OFF-(ON) DPDT
NKK Switches
1: $7.65
DNF14-187FIB-M
Terminals Female Disconnect NYL fully insulated
Panduit
1: $0.42


125698373