|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-312010-01
Manufacturer Part #:

312010-01

Manufacturer:

Description:
Test Equipment Power Cords 9'10" CORD SJT 18/3
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Length: 9 ft 10 in
Wire Gauge - AWG: 18
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Region: North American
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-1 D-Sub Backshells 3,265
364002-D01 AC Power Cords 2,726
09-50-3031 Headers & Wire Housings 29,484
312019-01 AC Power Cords 267
09-50-3041 Headers & Wire Housings 22,205
3240 Cable Mounting & Accessories 450
FN9233-15-06 AC Power Entry Modules 20
559-0202-007F LED Panel Mount Indicators 106
Real Time Availability
Stock:
0

On Order: 793 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.78
  10: $6.19
  25: $5.60
  50: $5.01
  100: $4.85
  250: $4.77
  500: $4.67

To add to a project, please Log In.


125698373 157845746 114179602 195611129 106889023 190230012 179804822 188492425