Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-312007-01
Manufacturer Part #:

312007-01

Manufacturer:

Description: AC Power Cords SJT, 3x18 BLK 6.7" 125V 10A
Silverlight Page 1,357, Mouser Enhanced Catalog
PDF Page 1,357, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 6 ft 7 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Factory Pack Quantity: 100
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.65
  10: $3.85
  25: $3.59
  50: $3.07
  100: $2.88
  250: $2.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
PSAA18U-240-R
Plug-In AC Adapters 18W 24V 0.75A 3-WIRE INPUT ADA ...
Phihong
1: $17.73
441-R3-12-GRX
Fuse Holders PANEL MNT MINI BLK
Eagle Plastic Devices
1: $1.69
26-60-4030
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.29
09-50-3021
Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
Molex
1: $0.13
EC350X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.41
70-402-1
Relay Sockets & Hardware PCB Mount Socket 8-Pin, P ...
Magnecraft / Schneider Electric
1: $2.26
1N4007RLG
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.21
1N914B
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MC78L05ACPREG
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.40
940C6W2K-F
Film Capacitors 2uF 600V 10%
Cornell Dubilier
1: $6.86
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
C321C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded C321 0 ...
Kemet
1: $0.18
112483
RF Connectors BNC ST RECEPTACLE PCB ROUND
Amphenol Connex
1: $4.08
UKL1H100KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
16282-2SG-315
Standard Circular Connector 2P SOCKET CBL END
Conxall / Switchcraft
1: $5.62
MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
MB2411A2G30-RO
Pushbutton Switches SPDT ON-(ON) R/A AU
NKK Switches
1: $6.40


125698373