|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-312003-01
Manufacturer Part #:

312003-01

Manufacturer:

Description:
Test Equipment Power Cords 7'6" 3 X 18 3 COND
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
312003-01 Datasheet 312003-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13
Wire Gauge - AWG: 18
Length: 7 ft 6 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S1A Toggle Switches 434
ECQ-E6223KF Film Capacitors 5,151
DME6P1K-F Film Capacitors 18,004
RV24AF-10-15R1-B250K-3 Potentiometers 3,272
RV24AF-10-15R1-A1M-3 Potentiometers 2,688
SR2511F-0403-19R0B-E9-N-W Rotary Switches 764
RV24AF-10-15R1-B25K-3 Potentiometers 37
DME2P68K-F Film Capacitors 957
CD15FD251JO3 Mica Capacitors 917
CD15FD501JO3 Mica Capacitors 265
Real Time Availability
Stock:
734 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.94
10:
$4.49
25:
$3.94
50:
$3.79
100:
$3.68
250:
$3.51

To add to a project, please Log In.

125698373 157845746 188492425 106889023 179804822 190230012 114179602 195611129