|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-311024-01
Manufacturer Part #:

311024-01

Manufacturer:

Description:
Test Equipment Power Cords POWER CORD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 14
Length: 6 ft 7 in
Voltage Rating: 125 V
Current Rating: 15 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: North American
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 213,536
1N4148 Diodes - General Purpose, Power, Switching 140,059
739W-X2/03 AC Power Plugs & Receptacles 11,144
SLX-LX5093ID Standard LEDs - Through Hole 129,838
4795.0000 AC Power Entry Modules 105
22-23-2041 Headers & Wire Housings 35,679
26-60-4030 Headers & Wire Housings 7,955
311027-01 AC Power Cords 209
MF1/4DCT52A1001F Metal Film Resistors - Through Hole 27,979
22-01-2041 Headers & Wire Housings 1,037
Real Time Availability
Stock:
1,754 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.96
25:
$5.66
50:
$5.38
100:
$5.12
200:
$4.81

To add to a project, please Log In.

125698373 157845746 114179602 188492425 195611129 106889023 179804822 190230012