Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-311016-01
Manufacturer Part #:

311016-01

Manufacturer:

Description: AC Power Cords 9'10" 3 X 18 3 COND
Silverlight Page 1,357, Mouser Enhanced Catalog
PDF Page 1,357, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 9 ft 10 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
313 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.77
  10: $5.31
  25: $4.87
  50: $4.54
  100: $4.39
  250: $4.25
  500: $4.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FP301-3/8-48"-Black-bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.76
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
NRJ6HF-1
Phone Connectors STEREO THREADED
REAN / Neutrik
1: $0.59
761K
DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK H ...
Switchcraft
1: $4.88
NAC3FCA
Standard Circular Connector CABLE TYPE BLUE
Neutrik
1: $6.96
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.64
ECO-S1JA472CA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic Electronic Components
1: $3.36
PS-1227
Sealed Lead Acid Battery 12V 2.9 Amp Hour
Power-Sonic
1: $19.96
103-0132-EVX
Toggle Switches ON-OFF TOGGLE SWITCH
Mountain Switch
1: $2.60
CSFL4U
DIN Rail Terminal Blocks 5x20/25mm
Altech
1: $3.46
26-60-2120
Headers & Wire Housings VERT PCB HDR 12P TIN W/O P ...
Molex
1: $1.68
TVX2V101MDD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $7.04
19070-0013
Terminals RING TONGUE STUD 8 18-22 AWG
Molex
1: $0.16
67WR50KLF
Trimmer Resistors - Through Hole 3/8" Squ 50K 10%
BI Technologies
1: $1.11
03540801ZXGY
Fuse Holders 1 Pole MTG with Ridged Terminals
Littelfuse
1: $1.09
P160KN-0QC15B250K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.80
Q6P1CXXG12E
LED Panel Mount Indicators 12V Green Prominent
Apem
1: $9.42


125698373